Panasonic Energy efficient Polarized Power Relays

Panasonic Energy efficient Polarized Power Relays

Low or even no energy consumption in smallest housings combined with high switching capability up to 90A (DZ-S series), these are the cornerstones of Panasonic Industry's latest polarized power relays. In addition to significant energy savings, the permanent magnet used in all polarized relays offers unique advantages: highest shock & vibration resistance, constant Ton/Toff/bounce timing over the whole lifetime and bistable types that consume energy only during a short switching time. This results in less heating and improved energy efficency in all applications.

A broad line-up including low profile or slim designs, various contact configurations from 1pole to 4pole and compliance with e.g. GWT and safety standards makes Panasonic polarized power relays suitable for every use case.

Features

  • DE series: World's smallest 16A relay
  • DK series: 10mm flat 10A relay
  • DW series: Reflow compatible 16A relay
  • DSP series: 8A power in signal relay size
  • DJ-H series: 50A relay with high inrush current

Applications

  • Smart plugs
  • Smart switch
  • Shutter control
  • Smart Meters
  • Chrono thermostats
  • Motor control
  • IOT applications
  • Lighting
  • Fire & Security
  • Smart home & KNX