Panasonic GN RELAYS are narrow-profile signal relays featuring a 2FormC (DPDT) contact arrangement and offered in both through-hole and surface-mount configurations. These relays are available as either single-side stable or 1-coil latching versions, and include a high-sensitivity coil option for reduced power consumption. The GN relays provide a maximum contact resistance of 100Ω, a maximum coil voltage of 24V, and a minimum insulation resistance of 1000MΩ. Typical applications audio visual equipment, telephone related equipment, telecommunications and measurement equipment.
Panasonic GN RELAYS
Features
- Compact slim body saves space
- High sensitivity single side stable type
- Increased packaging density
- Maximum contact resistance: 100mΩ
- Maximum switching current: 1A
- Maximum switching voltage: 125V
- Outstanding surge resistance
- Outstanding vibration and shock resistance
- Rated coil voltage: 24Vdc
- Sealed construction allows automatic washing
- Twin crossbar contacts are used to ensure high contact reliability
Applications
- Audio visual equipment
- Household electrical appliance
- Telecommunications and measurement equipment
- Telephone related equipment
- Security equipment