Panasonic GQ Relays are low-profile signal relays available in both through-hole and surface-mount configurations. These relays are offered as single-side stable or 1-coil latching types and include a high-sensitivity coil option for reduced power consumption. The GQ Relays offer maximum initial contant resistance of 100mΩ and maximum switching of current of 2A. The GQ Relays offer a minimum insulation resistance of 1000MΩ and a maximum switching voltage of 110Vdc. Typical applications include telephone related equipment, household electrical appliance, audio visual equipment, and security equipment.
Panasonic GQ Relays
Features
- Compact flat body saves space
- Compliant with Telcordia standards
- Conforms to FCC Part 68
- High sensitivity single side stable type
- Increased packaging density
- Maximum initial contact resistance: 100mΩ
- Minimum insulation resistance: 1000MΩ
- Outstanding surge resistance
- Outstanding vibration and shock resistance
- Sealed construction allows automatic washing
- Twin crossbar contacts are utilized to deliver high contact reliability
Applications
- Audio Visual Equipment
- Household eectrical appliance
- Telecommunications and measurement equipment
- Telephone related equipment