Panasonic HE-S relay

Panasonic Industry HE-S Relays offer high capacity and low power multi-contact power relays. These relays are equipped with a high resistive load of 35A to 277V AC for 50,000 cycles. The HE-S relay also provides a mirror contact structure (EN60947-4-1 compliant) that uses 2formA coupled with 1formB contact assembly. These components offer maximum contact resistance of 100mΩ and maximum switching current of 35A. Typical applications include office air conditioner, inverter, industrial equipment, and UPS.

Features

  • Features a compact design with low operating power
  • Includes mirror contact mechanisms compliant with EN60947-4-1
  • Minimum insulation resistance: 1000MΩ
  • Maximum switching current:  35A
  • Offers high-capacity performance
  • Provides long electrical life with resistive loads
  • Reduced coil holding voltage helps improve equipment energy efficiency

Applications

  • Industrial equipment
  • Inverter
  • Office air conditioner
  • Photovoltaic power generation systems (Solar inverter)
  • Uninterruptable power supply (UPS)