Panasonic HE-V relay can switch 20A / 1000VDC

Part Number Information
Part #: Price/Availability:
HEV2AN Browse Inventory

Panasonic Industry's HE-V relays offer a maximum cut-off current of 20A @ 1000VDC in a compact design with only 41 x 50 x 39.4mm. Thick metal pins allow a good heat dissipation, a special contact design with a recommended polarity minimises arcing and therefore heat generation inside the relay. Additionally the coil voltage can be reduced down to 33% of nominal voltage which results in a very low coil power consumption of only 210mW. Togehther with a high contact gap, this makes the HE-V relays the perfect PCB switching solution for high DC load applications including photovoltaic power generation systems, the solar market, battery charging and discharging systems, inverters and DC load controllers.

Features

  • Contact gap 3.8mm
  • Ambient temperature -40 - +85°C
  • Contact arrangement 2FormA
  • Max. switching voltage 1000VDC
  • Switching current 20A
  • Dimensions 41x50x39,4mm
  • Holding power 210 mW with reduced coil holding voltage

Applications

  • Photovoltaic power generation systems
  • Solar applications 
  • Battery charging systems
  • Inverters
  • DC load controllers