Panasonic HE-Y6 relays are high-capacity compact power relays for medium / large size solar inverters. These 90A type relays can handle up to 25KW, maximum switching voltage is 277VAC. Thanks to a focus of optimizing the internal structure, pins and contacts, HE-Y6 has nearly the same compact housing as 48A HE-Y5 type, means only 33 x 38 x 38.8mm (L x W x H). Reducing the coil voltage to 40% of the nominal voltage, operating power goes down to approximately 310mW. HE-Y6 relays provide high insulation and 10,000V surge breakdown voltage between contacts and coil. In addition to solar and industrial inverters, these high power relays can also be used in charging stations and uninterruptible power supplies.
Panasonic HE-Y6 relay for 90A photovoltaic applications
Features
- Contact gap 3.0mm
- Ambient temperature -50 - +85°C
- Contact arrangement 1FormA
- Max. switching voltage 277VAC
- Switching current 90A
- Dimensions 38x33x36,3mm
- Holding power 310 mW with reduced coil holding voltage
Applications
- Solar inverters
- Industrial inverters
- Uninterruptible power supplies
- Charging stations