Panasonic JW Relays

Panasonic JW Relays feature a miniature package with a universal terminal footprint. These relays are sealed construction, offer Class B coil insulation options, and are compatible with available sockets. The JW relays offer ambient temperature range from -40°C to +60°C and surge breakdown voltage of 10,000V. These components provide maximum contact resistance of 100mΩ and minimum switching capacity of 100mA. Typical applications include home appliances, office machines, and industrial equipment.

Features

  • Approved by VDE, TÜV, SEMKO, SEV, FIMKO, and TV-5
  • Class B coil insulation options available
  • Fully sealed design
  • High dielectric withstand capability for transient protection
  • Matching sockets are available
  • Maximum switching voltage: 250Vac
  • Miniature package with universal terminal footprint
  • Minimum switching capacity: 100mA
  • TV-5 rated versions available (only for 1 Form A type)

Applications

  • Home appliances:
    • Microwave ovens
    • TV sets
    • VCR
  • Industrial equipment:
    • NC machines
    • Robots
    • Temperature controllers
  • Office machines:
    • Photocopiers
    • Vending machines