Panasonic LF-G Relays are non-polarized 1 Form A power relays that comply with photovoltaic standards. These relays save energy by allowing design engineers to reduce the coil holding voltage to 35% of the nominal coil voltage. The LF-G Relays offer a maximum contact resistance of 100mΩ and an ambient temperature range from -40°C to +60°C. These components feature surge withstand voltage 6,000V and minimum switching load of 100mA. Typical applicaions include home appliances, office equipment, UPS and photovoltaic power generation systems.
Panasonic LF-G Relays
Features
- Compact design measuring 15.7mm × 30.1mm × 23.3mm
- Designed for energy-efficient performance
- Maximum contact resistance: 100mΩ
- Meets IEC 62109 and VDE 0126 standards and is certified to EN 61810-1
- Offers contact gap options of 1.5mm or 1.8mm
- Provides internal spacing
- Supports high-capacity control
- Surge withstand voltage: 6,000V
- Withstands surge voltages
Applications
- Home appliances
- Office equipment
- Photovoltaic power generation systems (Solar inverter)
- Uninterruptible Power Supplies (UPS)