Panasonic LQ Relays feature a compact design and high switching capacity. These power relays are offered in both tube and carton packaging options and are available in a 1 Form A contact configuration. The LQ Relays support ambient temperature of -40°C to +85°C and provide high surge voltage of 8,000V. These components offer a maximum carrying current of 10A and a maximum contact resistance of 100mΩ. Typical applications include air conditioners, fan heaters, furnace control, machine tools, and robotics.
Panasonic LQ Relays
Features
- Available with Class B and Class F coil insulation options
- Designed in a small, slim form factor
- Maximum contact resistance: 100mΩ
- Minimum carrying current: 10A
- offered in pin-in-paste compatible part numbers
- Offers surge withstand voltage between contacts and coil
- Provides high contact capacity
- Suitable for inrush current system
Applications
- Air conditioners
- Dryers
- Fan heaters
- Furnace control
- Machine tools
- Refrigerators
- Robotics
- Washing machines