Panasonic P5K / P5KS Narrow Pitch Connectors

Panasonic P5K / P5KS Narrow Pitch Connectors are compact board-to-board solutions designed with a 0.5mm pitch and engineered for high reliability. These connectors feature a long and effective mating length, ensuring stable electrical contact and providing ample space for secure mating. The P5K / P5KS connectors offer rated voltage 60Vac/dc and dielectric strength of 150Vac. These devices provide a minimum insulation resistance 1000MΩ and a maximum contact resistance 80mΩ. Typical applications include mobile devices and industrial equipment.

Features

  • Built with TOUGH CONTACT design for reliable performance
  • Comes in many mated height options, from 3mm to 9mm
  • Maximum contact resistance: 80mΩ
  • Minimum insulation resistance: 1000MΩ
  • Offer long mating length
  • P5KS versions can handle higher temperatures up to 105°C
  • Rated current: 0.5A
  • Rated voltage: 60Vac/dc

Applications

  • Industrial equipment
  • Mobile devices