Panasonic Amorton Amorphous Silicon Solar Cells

Panasonic Amorton Amorphous Silicon Solar Cells have the advantages of being thin, lightweight, scalable with different customization and forms, and less sensitive to high temperatures than crystalline solar cells. These solar cells are available in glass, advanced stainless steel, and film substrates. The solar cells have improved substrates, making them lighter and stronger, giving designers more options for demanding applications. Amorton solar cells are used to power a wide range of indoor and outdoor equipment, including meters, GPS trackers, faucets, and Internet of Things (IoT) devices.

Features

  • Indoor solar cells:
    • Glass substrate offers a durable, low-cost substrate
    • Ideal energy harvester for indoor wireless sensor networks
    • Reliable, self-sufficient power
    • Specifically designed for the indoor light spectrum
    • Stable power source even in low or artificial light conditions
  • Outdoor Solar cells:
    • Available with both glass and film substrate for different cost and durability options
    • Film/flexible substrate offers additional durability and flexibility, ideal for devices in harsh conditions with less-than-ideal light conditions
    • Glass substrate provides usable energy in a variety of situations, including a self-sufficient power source for outdoor devices compared to other technologies
    • Reliable power source when light conditions are not ideal
  • Reduced sensitivity to high temperatures than crystalline solar cells
  • Thin, lightweight, and scalable
  • Variety of options

Applications

  • Battery chargers
  • Car accessories
  • Clocks
  • Electronic calculators
  • Garden lights
  • LED blinkers (curbstone markers)
  • Mobile equipment such as cell phones
  • Sensor lights
  • Solar wristwatches
  • Stopwatches

Technical Specifications

Parameters Values
Indoor type Outdoor type Watch type
Open-circuit voltage range 1.9V to 5V 2.2V to 15.4V 2.4V to 4.2V
Thickness range 0.70mm to 1.10mm 0.3mm to 1.6mm 0.18mm to 0.70mm
Operating temperature range -10°C to +60°C
-5°C to +40°C