Panasonic DW Series Polarized Power Relays

Panasonic DW Series Power Relays are 1 Form A 8A/16A small, polarized, latching type devices with a surge breakdown voltage of 12000V. These latching-type power components offer the ability to save energy. The DW series provides pin-in-paste construction that makes reflow possible. The DW-YL polarized power relays feature a high inrush capability and low energy consumption. They give a 20A latching relay functionality and a 320A inrush current. The DW-YL series offers a one or two-coil latching design to minimize power consumption, offering high performance and durability. These devices come with a breakdown voltage of 5000V and an operating temperature range from -40°C to +85°C. The DW series power relays are found to be used in applications like lighting control equipment, smart meters, home appliances, and other power supplies.

Features

  • AgSnO₂ type contact material
  • Flux-resistant protective construction
  • High inrush type
  • Low-profile, standard, and inrush type available
  • Pin-in-paste construction
  • RoHS compliant
  • UL and VDE-certified
  • Wide operating temperature range

Applications

  • Home appliances
  • Industrial and security equipment
  • Lighting
  • Power supplies
  • Smart meters

Technical Specifications

Parameters Values
Maximum initial contact resistance 100mΩ
Minimum initial insulation resistance 1000MΩ at 500VDC
Operating temperature range -40°C to +85°C
Initial surge withstanding voltage 12000V
Minimum switching load 100mA 5VDC