Panasonic ECQUA Series Film Capacitors

ECQUA is a new X2 safety capacitor and offers a guaranteed moisture resistance of 85˚C, 85%, 500h under loaded conditions. The special fuse function of the patterned metallisation leads to a very stable capacitance level over the capacitor lifetime and thus guarantees a high reliability of your application. ECQUA is accredited in accordance with UL/CSA and European safety regulation class X2.

Features

  • Rated voltage: 275VAC (max. AC voltage: 310VAC, not continuous applied voltage)
  • Moisture resistance of 85°C, 85%, 1000h under 240VAC
  • Capacitance range: 0.1μF – 4.7μF
  • Temperature range: -40˚C – +110˚C

Applications

  • Interference suppressors
  • Power supplies
  • Solar applications
  • Lighting applications
  • Metering applications
  • Home appliances