Panasonic EEH-ZA Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZA Series Hybrid Aluminum Electrolytic Capacitors combine the long life and stability of solid capacitors with the high capacitance of electrolytics. These capacitors are used for demanding automotive and industrial applications, offer low ESR, high ripple current capability, and reliable performance across wide temperature ranges. The EEH-ZA series hybrid capacitors provide excellent noise reduction and power smoothing and operate within a temperature range from -55°C to +105°C. Typical applications include automotive, power supplies, and consumer electronics.

Features

  • AEC-Q200 automotive grade
  • High ripple current tolerance 
  • Hybrid aluminum electrolytic capacitor combining electrolytic and polymer benefits
  • Low Equivalent Series Resistance (ESR)
  • RoHS compliant
  • Vibration-proof options available on larger sizes

Applications

  • Aircraft infotainment
  • Automotive 
  • Commercial aircraft
  • Consumer electronics 
  • Cruise liners
  • DC/DC converters 
  • Drones
  • Gateway
  • Industrial 
  • Power supplies (input/output) 
  • Radar (for submarine)
  • Satellites
  • Security/surveillance systems
  • Switching supplies 
  • Telecom 
  • User antenna

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +105°C
Operating Voltage Range 25Vdc to 63Vdc
Rated Capacitance Range 10μF to 330μF
Low ESR Value Range 20mΩ to 120mΩ