Panasonic LDP Relays

Panasonic LDP Relays
Part Number Information
Part #: Price/Availability:
Panasonic LDP Relay Browse Inventory

With a width of only 7.2mm this relay is perfect whenever you need an inexpensive and slim relay for switching loads up to 1385VA (277V AC/5A)

The ADLP relay is well suited for all applications and devices needing a normally open contact and where size and wattage and last but not least the price matters.

Features

  • Breakdown voltage of 4000V between contact and coil
  • Clearance and creepage distance of at least 6mm between contact and coil
  • Surge withstand voltage is even 10,000V between contact and coil
  • Low coil power of only 200mW
  • Available in all commonly used coil voltages between 5V DC and 24V DC
  • UL, C-UL, and VDE approval
  • A fully automatic assembly line with a 100% end test

Applications

  • Hot-water boilers
  • Air conditioners
  • Cooling devices
  • Hot water assembly groups
  • Microwaves
  • Fan heaters