The new PA-N Relay is Panasonic's latest Power Relay for industrial applications.
The only 5mm wide electromechanical Power Relay fulfills the IEC (UL) standard effective since 1 April 2016 which requires reinforced insulation for programmable controllers (e.g. input and output units).
This way, a reinforced insulation between coil (SELV/PELV) and output circuit (AC power voltage) is ensured.