Panasonic ERA Thin Film Chip Resistors

Panasonic ERA Series Thin Film Chip Resistors are engineered for challenging environments, featuring high stability in high temperatures and humidity. These chip resistors utilize gold inner terminals and a soft terminal design for robust performance. The AEC-Q200 qualified ERA series thin film resistors offer high accuracy and low tolerance while resisting heat shock, corrosion, sulfurization, and ESD. These resistors operate reliably from -55°C to +155°C and are typically used in applications like commercial equipment, user antennas, and aircraft infotainment.

Features

  • Anti-ESD and anti-sulfurated
  • Constructed with a thin film structure on a ceramic substrate
  • High power and high reliability
  • Meets IEC, JIS, and JEITA standards
  • Provides high accuracy and high performance
  • RoHS-compliant

Applications

  • Aircraft infotainment
  • Automotive ECU
  • Commercial aircraft
  • Commercial equipment
  • Cruise liners
  • Drones
  • Gateway
  • Home appliances
  • Radar (for submarine)
  • Satellites
  • Security/surveillance systems
  • Smartphones
  • Test and measurement
  • User antenna

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +155°C
Resistance Tolerance ±0.05% and ±0.1%
Temperature Coefficient of Resistance ±10 x10^-6/K