Panasonic ERJ Current Sensing Shunt Resistors

Panasonic ERJ Current Sensing Shunt Resistors are designed with low resistance values with consist of a variety of series. These resistors are surface-mount current-sense resistors that are small and lightweight. The ERJ current sensing shunt resistors provide a power rating range from 0.1W to 1W and a resistance range from 0.10Ω to 9.1Ω. Typical applications include automotive systems, user antennas, commercial aircraft, satellites, aircraft infotainment, and gateways.

Features

  • Achieves low resistance and high precision
  • AEC-Q200 compliant
  • Compatible with both reflow and flow soldering processes
  • Low TCR performance
  • Small, lightweight design

Applications

  • Aircraft infotainment
  • Automotive system
  • Commercial aircraft
  • Cruise liners
  • Drones
  • Gateway
  • Radar e.g. for submarine
  • Satellites
  • Security/surveillance systems
  • User antenna

Technical Specifications

Parameters Values
Power Rating Range 0.1W to 1W
Tolerance Range ±0.5% to ±5%
Resistance Range 0.10Ω to 9.1Ω