Panasonic ERJ Current Sensing Shunt Resistors are designed with low resistance values to help minimize power consumption. These resistors provide high power dissipation capability and feature Soft Termination technology, which helps reduce the risk of solder joint cracking. The ERJ current sensing shunt resistors provide wide temperature range from -65°C to +170°C and maximum power rating of 3W. These components offer resistance tolerance of ±1% and resistance range from 1mΩ to 10mΩ. Typical applications include voltage regulation modules, HDD, automotive, power management, and motor current control.
Panasonic ERJ Current Sensing Shunt Resistors
Features
- All correspond to automotive requirements
- Correspond to AEC-Q200
- Double-sided technology for high power ratings(1206/1W; 0402/0.25W)
- High Power in small case size (e.g. 0805/0.5W;2010/2W) by using wide terminal technology
- Large power dissipation capability
- Metal plate technology for low T.C.R., high power (5W), low ohmic (0,3mΩ)
- Soft Termination to reduce risk of solder joint cracking
Applications
- AC/DC and DC/DC converters
- Automotive
- Battery packs and chargers
- HDD
- Motor current control
- Over-current protection
- Power management
- Switch mode power supply
- Voltage regulation modules