Panasonic ERJP Anti-Surge Resistors

Panasonic ERJP Anti-Surge Resistors provide higher Electro-Static Discharge (ESD) surge tolerance compared to standard thick film chip resistors. These resistors AEC-Q200 compliant components incorporate metal glaze thick-film resistive elements and a three-layer electrode structure, ensuring high reliability. The ERJP anti-surge resistors operate within a temperature range from -55°C to +155°C, offer maximum power rating of 0.66W and maximum overload voltage of 100V. Typical applications include automotive, industrial, and building automation.

Features

  • Correspond to AEC-Q200
  • Dispersion of loading heat
  • High ESD resistance
  • High pulse power description
  • Higher power rating than conventional type
  • Serpentine resistor pattern: decreases electric field strength per unit length

Applications

  • ADAS
  • Comfort automation / IoT
  • Energy management
  • Factory automation
  • Industrial automation
  • Infotainment & HMI
  • Lighting
  • Machine building
  • Powertrain