Panasonic ETQP Metal Composite Power Choke Coils

Panasonic ETQ-P Series Power Choke Coils are designed for high-performance power applications. These inductors offer low power loss through their low RDC design and minimize buzz noise with a gapless structure. The ETQ-P series inductors are built to withstand high temperatures and tolerate strong vibrations, ensuring consistent quality and reliable performance. These coils feature a high inductance of 109nH to 100µH and are typically used in commercial aircraft, satellites, and gateway applications.

Features

  • AEC-Q200 compliant
  • Features high vibration resistance
  • Low-profile design
  • Offers excellent inductance stability across a broad temperature range
  • Offers high heat resistance
  • RoHS and REACH compliant
  • Shielded construction improves overall device performance
  • Utilizes Metal Composite Core Technology

Applications

  • Aircraft infotainment
  • Boost-converter
  • Buck-converter DC/DC
  • Commercial aircraft
  • Cruise liners
  • Drones
  • Gateway
  • Noise filter
  • Radar (for submarine)
  • Satellites
  • Security/surveillance systems
  • User antenna

Technical Specifications

Parameters Values
Inductance Range 109nH to 100µH
Heat Resistance up to 155°C
Vibration Resistance Up to 30G