Panasonic EVPAF Light Touch Switches

Panasonic EVPAF Light Touch Switches are a metal dome type with external dimension of 3mm × 2.6mm and height of 0.65mm, are the smallest switches in their class. These switches provide high operability, come equipped with an actuator (push plate), and are designed to perform reliably even at low temperatures. The EVPAF light touch switches operate within a temperature range from -40°C to +85°C, offering a maximum contact resistance of 500mΩ and a minimum insulation resistance of 50MΩ. Typical applications include mobile phone and portable audio.

Features

  • Compact external dimensions: 3mm × 2.6mm, with a height of 0.65mm
  • Designed for high operability
  • Includes an integrated actuator
  • Maximum contact resistance: 500mΩ
  • Minimum insulation resistance: 50MΩ
  • Operate temperature range: -40°C to +85°C
  • Suitable for low temperature

Applications

  • Mobile phone
  • Operation switches for portable electronic equipment
  • Portable audio