Panasonic EVPAK Series Light Touch Switches

Panasonic EVPAK Series Light Touch Switches offer a unique sharp and clear click operational feel, low contact resistance, small bouncing noise, high contact reliability, and a wide selection of operating forces. The EVPAK series light touch switches feature a high precision processing technology and know-how, enabling these switches to guarantee water and dustproof IP67 rating. These light touch switches have a maximum contact resistance of 100mΩ and a minimum insulation resistance of 100MΩ. The EVPAK switches operate at a temperature range from -40°C to +85°C and are ideal for various applications, including mobile phones and portable audio devices.

Features

  • High contact reliability
  • IP67 rated
  • Low contact resistance
  • Side-operational type
  • Small bouncing noise
  • Unique sharp and clear click operational feel

Applications

  • Portable Electronic Equipment:
    • Mobile phone
    • Portable audio

Technical Specifications

Parameters Values
Maximum contact resistance 100mΩ
Minimum insulation resistance 100MΩ
Minimum durability 500000 cycles
Dielectric withstanding voltage 250VAC
Operating force 1.6N
Operating temperature range -40°C to +85°C

EVPAK Series Light Touch Switches Product Dimensions

Panasonic EVPAK Series Light Touch Switches Product Dimensions All dimensions in mm