Panasonic EZPE Metallised Polypropylene Film Capacitors

Panasonic EZPE Series Metallised Polypropylene Film Capacitors incorporate a built-in fuse function while maintaining a compact case size. These capacitors provide long service life, high reliability, and feature low loss with low ESR performance. The EZPE series metallised polypropylene film capacitors operate within a temperature range from -40°C to +85°C support a maximum rated voltage of 1300V. General applications include solar inverters, wind power generation, industrial power supplies and inverter circuit in appliances. 

Features

  • Capacitance range: 10μF to 110μF 
  • Flame retardant construction
  • High safety with built-in self-healing and self-protecting functions
  • Long product life and high reliability
  • Low loss and low ESR performance
  • Operating temperature range: -40°C to +85°C 
  • RoHS compliant
  • Voltage range from 500Vdc to 1300Vdc

Applications

  • Industrial power supplies
  • Inverter circuit in appliances
  • Solar inverters
  • Wind power generation