Panasonic FK and FN Capacitors

Panasonic FK and FN Series Capacitors are surface-mount aluminum electrolytic systems. The FK series prioritizes compact size and low impedance, while the FN series offers higher capacitance values within similar footprints. These capacitors feature an operating temperature range from -55°C to +105°C and a rated voltage from 6.3V to 100V. The devices come with a tolerance of ±20% and a leakage current within 3µA. Applications include automotive electronics, industrial equipment, and high-density power circuits.

Features

  • Compatible with surface-mount
  • Compliant with AEC-Q200
  • Endures high temperatures
  • Meets RoHS requirements
  • Optional vibration resistance
  • Stable after long storage
  • Supports lead-free reflow
  • Withstands soldering heat

Applications

  • Aircraft infotainment
  • Automotive control units
  • Commercial aircraft
  • Communication equipment
  • Consumer electronics
  • Cruise liners
  • DC-DC converter input/output
  • Drones
  • Gateway
  • Industrial automation systems
  • Power supply filtering
  • Radar (submarines)
  • Satellites
  • Security/surveillance systems
  • User antenna
  • Voltage regulation circuits

Technical Specification

Parameters Values
Operating Temperature Range -55°C to +105°C
Rated Voltage 6.3V to 100V
Tolerance ±20%
Leakage Current Within 3µA
Capacitance Range FK 3.33µF to 6800µF
FN 10µF to 1800µF

Video

This Panasonic FK and FN Series Capacitors video describes the AEC-Q200 qualified electronic components engineered for extreme environments and demanding applications. These components are mainly used in satellites, radar, and drones.