Panasonic FKS Aluminum Electrolytic Capacitors
Panasonic FKS Series Aluminum Electrolytic Capacitors have a lower case size while providing the same performance as larger conventional capacitors. These capacitors employ modern foil technology and have capacitance ranges ranging from 10F to 13000F and voltage ranging from 6.3Vdc to 50Vdc. The FKS series aluminum electrolytic capacitors are RoHS-compliant and AEC-Q200 approved. These capacitors find application in DC-to-DC converters, inverter and rectifier circuits, automotive industries, and power sources.
Features
- 1 size smaller than series FK
- AEC-Q200 compliant
- Endurance of 105°C for 2000 hours
- RoHS-compliant
- Vibration-proof product (30G guaranteed) is available upon request (≦ø6.3)
Applications
- Aircraft infotainment
- Automotive industries
- Commercial aircraft
- Cruise liners
- DC-to-DC converters
- Drones
- Gateway
- Inverter and rectifier circuits
- Power suppliers
- Radar (for submarine)
- Satellites
- Security/surveillance systems
- User antenna
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | –55°C to +105°C |
| Rated Temperature Range | 6.3V to 100V |
| Capacitance Range | 10μF to 1800μF |
| Capacitance Tolerance | ±20% (120Hz/+20°C) |