Panasonic LP Power Choke Coils
Panasonic LP Series Power Choke Coils feature a metal composite core for enhanced inductance stability across a wide temperature range. These coils are designed to minimize power losses and audible noise while offering compact dimensions suitable for rigorous automotive applications. The LP series choke coils are particularly advantageous for noise filtering in high-temperature environments with robust peak current handling capabilities. These coils also incorporate high heat resistance, allowing operation up to +155°C and peak temperatures up to +180°C, ensuring reliability under challenging conditions.
Features
- AEC-Q200 compatible
- Compact size
- Designed for high-temperature operation
- High reliability for demanding automotive environments
- Low audible noise
- Low power losses
- Robust peak current handling capability
Applications
- Aircraft infotainment
- Automotive comfort:
- Instrument panel
- LED driver
- Navigation / Interface ECU
- Automotive safety:
- ADAS related application
- Body control ECU
- Camera systems
- Commercial aircraft
- Cruise liners
- Drones
- Gateway
- Industrial efficiency:
- Collaboration robots
- E-Mobility
- Factory automation
- Radar (for submarine)
- Satellites
- Security/surveillance systems
- User antenna
Technical Specifications
| Parameters | Values |
|---|---|
| Inductance Range | 0.33µH to 68µH |
| Operating Temperature Range | -55°C to +155°C, up to +180°C |
| Switching Frequency | Upto 5MHz |
| Maximum Current Capability | 29.3A |
| Minimum DC Resistance | 2.2mΩ |