Panasonic Metal Composite Power Inductors
Panasonic Metal Composite Power Inductors provide high heat resistance and exceptional reliability through the use of a metal composite core. These inductors provide exceptional inductance stability under varying DC bias currents and temperature conditions. The metal composite power inductors operate within a temperature range from -20°C to +160°C with a maximum tolerance of ±35% and a maximum saturation current of 71A. Typical applications include boost-converters, buck-converters, DC/DC, commercial aircraft, satellites, aircraft infotainment, gateway systems, and radar.
Features
- AEC-Q200 compliant
- High bias current capability
- High efficiency with low winding resistance
- High reliability and strong vibration resistance
- Low audible noise
- Reduced audible noise
- RoHS compliant
Applications
- Aircraft infotainment
- Boost-converter
- Buck-converter DC/DC
- Commercial aircraft
- Cruise liners
- Drones
- Gateway systems
- Radar e.g. for submarine
- Satellites
- Security/surveillance systems
- User antenna
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Tolerance | ±35% |
| Saturation Current Range | 3.7A to 71A |
| Operating Temperature Range | -20°C to +160°C |
| Maximum Inductance | 50mH |