Panasonic OS-CON Aluminum Polymer Solid Capacitors

Panasonic OS-CON Aluminum Polymer Solid Capacitors feature high conductivity polymer material, offering low ESR, excellent noise reduction, and ripple current capability. The OS-CON aluminum polymer solid capacitors are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. OS-CON aluminum polymer solid capacitors are RoHS compliant.

The OS-CON spans several series of solid electrolyte aluminum capacitors available in surface mount and through-hole types, including the SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF series. Typical applications include audio equipment, video equipment, FPGA power delivery, LED lighting, PC, server, router, set-top box, test, and measurement.

Features

  • Boasts low Equivalent Series Resistance (ESR), reaching as low as 5mΩ
  • Capable of withstanding high-temperature reflow soldering
  • Compliant with RoHS standards
  • Demonstrates a prolonged lifespan even in elevated temperatures
  • Exhibits stability in temperature variations
  • Showcases excellent capabilities in reducing noise and handling ripple current

Applications

  • Audio and video equipment
  • FPGA power delivery
  • LED lighting
  • PC and server
  • Router
  • Set-top box
  • Switch/base station
  • Test and measurement

Technical Specifications

Parameters Values
Voltage range Capacitance range ESR range
SVP 2.5VDC to 25VDC 3.3µF to 1500µF 12mΩ to 260mΩ 
SVPC 2.5VDC to 16VDC  39µF to 2700µF 9mΩ to 35mΩ 
SVPF 16VDC to50VDC  10µF to 1000µF 12mΩ to 40mΩ 
SVPE 2VDC to 16VDC 150µF to 1200µF 8mΩ to 20mΩ
SEP 2.5VDC to 25VDC 6.8µF to 1500µF 12mΩ to 80mΩ 
SEPC 2.5VDC to 16 VDC 100µF to 2700µF 5mΩ to 24mΩ
SEPF 16VDC to 35VDC  22µF to 1000µF 12mΩ to 35mΩ