Panasonic POSCAP Conductive Polymer Tantalum Solid Capacitors

Panasonic POSCAP Conductive Polymer Tantalum Solid Capacitors that provide stable capacitance even at high frequencies and elevated temperatures, while maintaining low ESR. These Capacitors utilize a sintered tantalum anode with a proprietary high-conductivity polymer cathode. The POSCAP™ capacitors offer volatge rating from 2V to 35V and offer a maximum capacitance of 1500μF. Typical applications include laptop computer, communications, server, industrial robot, and automotive.

Features

  • Automotive grade available
  • Capacitance range: 2.7μF to 1500μF
  • Conductive solid polymer chip type
  • High capacitance in small size and low profile
  • High ripple current capability
  • Low ESR and ESL
  • Rated voltage: 2Vdc to 35Vdc (50V under development)
  • Stable characteristics against DC bias and temperature range
  • Superior Safety compared MnO2 Tantalum Capacitor

Applications

  • Audio/Visual
  • Automotive
  • Communications
  • Drone
  • Industrial robot
  • Laptop computer
  • Server
  • SSD/HDD