Panasonic SP-Cap Polymer Aluminium Capacitors are surface-mount devices that use a conductive polymer electrolyte in a layered aluminum construction. These capacitors provide extremely low ESR, support higher voltage ratings, and maintain reliability under high reflow temperature conditions. The SP-Cap polymer aluminium capacitors operate within a temperature range from -55°C to +105°C and rated volatge range from 2V to 35V. These components offer capacitance tolerance of ±20% and capacitance range from 10μF to 560μF. Typical applications include DC/DC converters, industrial equipment and robust MLCC replacements.
Panasonic SP-Cap Polymer Aluminium Capacitors
Features
- Capable of handling high ripple currents
- Capacitance range: 2.2μF to 560μF
- Capacitance tolerance: ±20%
- Designed with a strong emphasis on safety and reliability
- Extremely low ESR, reaching values
- Maintains stable performance across high frequencies
- Rated voltage: 2V to 25V
Applications
- DC/DC converters
- Industrial equipment
- Laptops
- Robust MLCC replacements
- SSD
- USB Charger