Panasonic V-FK Aluminium Electrolytic Capacitors

Panasonic V-FK Aluminium Electrolytic Capacitors offer low impedance and a vibration-resistant construction that endures up to 30G, ensuring reliability in harsh conditions. These capacitors operate within a temperature range from -55°C to +105°C, and offer a capacitance range from 3.3μF to 6800μF with a voltage range from 6.3V to 100V. The V-FK aluminium electrolytic capacitors are ideal for use in antennas, commercial aircraft, satellites, aircraft infotainment, gateways, and radar. 

Features

  • AEC-Q200 compliant
  • Compact, space-saving construction
  • Designed for low impedance 
  • RoHS compliant  
  • Vibration-resistant design rated to withstand up to 30G

Applications

  • Aircraft infotainment
  • Commercial aircraft
  • Cruise liners
  • Drones
  • Gateway
  • Radar e.g. for submarine
  • Satellites
  • Security/surveillance systems
  • Submarine
  • User antenna

Technical Specifications

Parameters Values
Rated Voltage Range 6.3V to 100V
Capacitance Range 3.3μF to 6800μF
Operating Temperature Range -55°C to +105°C
Capacitance Tolerance ±20%