Panasonic ZUU Hybrid Aluminum Electrolytic Capacitors

Panasonic ZUU Series Hybrid Aluminum Electrolytic Capacitors provide smooth voltage without buffering for DC-DC converters and power supplies. These capacitors feature 60% more ripple current handling capacity with the lowest ESR value compared to the rest of the capacitors in the series. The ZUU series are conductive polymer hybrid capacitors that can endure up to 4000 hours with the largest capacitance value of 1000μF. These capacitors are perfect for usage in a number of automotive applications, such as ADAS, cooling fans, electric power steering, high-current DC-to-DC converters, and pumps.

Features

  • Achieves a 60% increase in ripple current handling capability
  • AEC-Q200 compliant
  • High-temperature lead-free reflow
  • Largest capacitance value
  • Lowest ESR value
  • RoHS and REACH compliant
  • Vibration-proof variants are available upon request

Applications

  • ADAS
  • Aircraft infotainment
  • AV products
  • Commercial aircraft
  • Commercial equipment
  • Cruise liners
  • Drones
  • Electric power steering
  • Gateway
  • High-current DC/DC converters
  • Home appliances
  • Information and communication equipment
  • Office equipment
  • Radar (for submarine)
  • Satellites
  • Security/surveillance systems
  • User antenna

Technical Specifications

Parameters Values
Rated Voltage Range 25V to 63V
Capacitance Tolerance ±20% (120Hz/+20°C)
Nominal Capacitance Range G12 120μF to 680μF
G16 180μF to 1000μF 
Operating Temperature Range -55°C to +135°C