Panasonic EVP-AS Tactile Switches

Panasonic EVP-AS Switches feature a compact 6 mm × 6 mm × 5 mm rubber-dome design with a 2-terminal configuration. The dustproof construction delivers a quiet, responsive snap and a soft tactile feel. EVP-AS switches operate from –40°C to +90°C, with a maximum contact resistance of 100 mΩ and a minimum insulation resistance of 100 MΩ. Ideal applications include automotive electronics, mobile devices, and electronic musical instruments.

Features

  • Common size of 6mm square x 5mm (with push plate)
  • Light-touch operation feeling
  • Maximum contact resistance: 100mΩ
  • Minimum insulation resistance: 100MΩ
  • Operating temperature range: -40˚C to +90˚C
  • Reflow soldering available
  • Solderability with 2 terminals
  • Support Steady and low contact resistance

Applications

  • Electronic music instruments
  • Operating switches for car electronic equipment
  • Operating switches for mobile devices