Panasonic Smallest 16A relay DE series

Part Number Information
Part #: Price/Availability:
DE1 Browse Inventory
DE2 Browse Inventory

DE relay is the smallest 16A relay in the market. Conformity to European safety standards VDE0700 and VDE0631 including a creepage and clearance of min. 8mm makes designs e.g. for building automation applications fast and easy.
Thanks to the polarized coil system, energy consuption is 200mW or less which also reduces self heating, an important issue for all kind of miniaturization. Even battery driven devices are feasable and benefit from low available coil voltages starting at 1.5V, 3V, 4.5V up to 48V.
The line-up offers single side stable, latching 1 coil and latching 2 coil types.

Features

  • Small size 25 x 12.5 x 12.5 mm
  • 16A 250VAC, 10A 30VDC
  • Nominal operating power 200mW
  • Single side stable, Latching 1 and 2 coils
  • Constant & short set / reset / bounce time over whole lifetime
  • Coil voltage from 1.5V up to 48V
  • Separated contact chambers for 1a1b / 2a versions
  • UL/CSA , VDE approved

Applications

  • Smart plugs / smart switch
  • Smart meter
  • Smart lighting
  • Security equipment
  • KNX-Bus application
  • Office automation
  • Output relay for PLC controllers
  • Temperature controllers
  • Timers