Panasonic SVPG Conductive Polymer Aluminum Capacitors are part of the OS-CON lineup, offering a compact, space-saving alternative to MLCCs. These capacitors use aluminum combined with a highly conductive polymer to achieve low ESR, noise suppression, and strong ripple current capability. The SVPG conductive polymer aluminum capacitors operate within a temperature range from -55°C to +105°C, feature capacitance tolerance of ±20% and a maximum voltage of 25V. Typical applications include computers, servers, 5G infrastructure, and industrial robots.
Panasonic SVPG Conductive Polymer Aluminum Capacitors
Features
- Capacitance up to 1200µF
- Designed for low ESR operation
- Designed with a low-profile structure
- Halogen free
- High ripple current up to 7500mArms
- Operating Temperarure Range: -55°C to +105°C
- RoHS Compliance
- Voltage range: 16V to 25V
Applications
- Base station
- Factory automation
- Industrial LED driver
- Motor power supply
- Router
- Security systems
- Smart metering
- Surveilance camera