Panasonic TQ RELAYS

Panasonic TQ Relays are low-profile, sealed signal relays available in through-hole, self-clinching, and surface-mount terminal configurations. These relays feature gold-clad contacts that provide excellent stability and ensure consistently low contact resistance over long-term use. The TQ relays operate within a temperature range from -40°C to +85°C and maximum contact resistance of 75mΩ. Typical applications include telephone related equipment, OA equipment, industrial machines, telecommunications and measurement equipment.

Features

  • Available in three terminal configurations
  • Contact resistance: 50mΩ
  • Minimum insulation resistance: 1000MΩ 
  • Option available for M.B.B and B.B.M contacts
  • Supporting a surge withstand voltage
  • Surface-mount terminals conform to the JIS C0806 standard

Applications

  • Industrial machines
  • OA equipment
  • Telecommunications and measurement equipment
  • Telephone related equipment