Panasonic TX Relays

Panasonic TX Relays provide a multitude of benefits in different signal switching circuits by using twin crossbar contacts which ensure a high switching reliability. These relays are available in single side stable as well as single- or double-coil latching drive types. The TX relays operate within a temperature range from -40°C to +85°C and maximum switching voltage of 220Vdc. These components offers maximum contact resistance of 100mΩ and maximum switching current of 2A. Typical applications include telecommunications, medical equipment and measurement equipment.

Features

  • Ag+Au clad contacts are provided
  • AgPd contacts are available
  • Compliant with Telcordia standards
  • Maximum contact resistance: 100mΩ 
  • Maximum switching current: 2A
  • Maximum switching power: 60W 
  • PC Board and surface mount terminals are supported
  • Two terminal shapes are available

Applications

  • Automotive equipment
  • Home appliances, and audio/visual equipment
  • Measurement equipment
  • Medical equipment
  • Security equipment