Panasonic High Current Power Choke Coil Fighting Card

Best-in-class for Automotive input filter

12x12mm ETQP8M series supports large currents up to 53A (R33 type). Due to the newly developed integral construction it offers a vibration resistance of 30G and can therefore withstand severe application conditions in the automotive field as well as the industrial market. The PCC has a high heat resistance for continous operation up to 180°C (short time) including self-heating and an excellent inductance stability over temperature.The ETQP8 series of Panasonic with 12.6x13.2 mm case size is the right product for SMD designs to replace current THD designs or downsize ferrite inductors. The robust, monolythic structure allows low losses and low heat generation. Due to Panasonic unique metal composite and copper wire technology, the inductor has a stable inductance over current.