Panasonic High Performance Power Choke Coil Fighting Card
High efficiency power inductors for Automotive & Industrial
New product line PCC-MC High Performance series from the Power Choke Coil product family. With different case sizes (5x5mm to 10x10mm) and wider inductance range (0.68μH to 100μH) the series is using unique metal base magnetic core material. Offering none hard saturation characteristics against bias current by metal base magnetic core material and robust monolithic molding structure. It helps for miniaturization (1/2 compared to ferrite core type) and higher power efficiency by less loss core and coil loss. Excellent robustness and high reliability with up to 30G vibration resistance makes them suitable for automotive applications (AEC-Q200 compatible) and severe environments in the industrial market.