Panasonic High Power Anti-Surge Chip Resistors ERJP Fighting Card

The ERJP thick film resistor series is especially designed for applications where surge suppression is necessary. The anti-pulse characteristics is superior to standard thick film resistor as ERJP series uses a unique laser trimming process which reduces load concentration and surface temperature rise. Additionally, the series has a higher power range which enables significant downsizing.