High Power Current Sensing Resistors ERJD1/ERJD2

The ERJD series achieves high power and low TCR using a wide terminal electrode structure. Wide terminal construction means that the terminals are on the long side of the body. In combination with a parallel internal structure of two or three resistors, this ensures high solder-joint reliability and excellent heat dissipation.