Panasonic Hybrid Capacitor ZT Series
Hybrid capacitor‘s ZT Series is a further step in miniaturization of components, e.g. for Ø10xL10.2mm to Ø8xL10.2mm the ripple current performance compared to ZC series has increased by 75% to 100%. ZT offers a high endurance rating of 4000 hours @ 125°C and high ripple current values of 2,4A to 3,5A with improved ESR performance.