Panasonic ZS Series High-Performance Hybrid Capacitors
Vehicle electrification has increased the need for the miniaturization, weight reduction of ECUs and stabilization measures for power supply circuits. Capacitors mounted in power supply circuits are now increasingly required to respond to a large current and capacity. ZS Series Hybrid Capacitors are capable of operating at high temperatures and are able to withstand a higher ripple current and larger capacitance compared to previous series. With the automotive sector in mind, the ZS-Series covers 25 to 63V, with a capacitance range covering 560μF, an even lower ESR down to 11mΩ with ripple current of 4.0A r.m.s.. Vibration proof variants up to 30g are also available.