Panasonic ECQUA X2 Interference Suppression Capacitors
Panasonic’s original in-house patterned metallization process achieves a very stable capacitance level over the capacitor’s lifetime and therefore guarantees a high reliability for your product. The patterns serve as a fuse mechanism function that prevents catastrophic short mode failure. Furthermore, long life time is realized by high temperature & moisture resistance using originally developed exterior material. This series is ideal for filtering for xEV applications and industrial power supplies.