Panasonic LE Type Power Choke Coil Fighting Card
High efficiency Power Inductors for Automotive & Industrial
New product-line PCC-LE from the Power Choke Coil product family with two package sizes (6x6mm & 7x7mm) and wide inductance range (3.3 μH to 47μH), AEC-Q200 compatible. The technology is using unique metal base magnetic core material. Benefits are minituarized mounting space, none hard saturation characteristics against bias current by metal base magnetic core material and a highly robust monolithic molding structure. Realizing miniaturization (1/2 size compared to ferrite core type) and higher power efficiency by less loss core and coil loss. Unique of this series is a compatible land pattern which enables multisourcing, including ferrite core magnetics inductors.