Panasonic PAN1780 Bluetooth 5.0 Low Energy Modules
The PAN1780 is a Bluetooth® 5.0 Low Energy Module based on the Nordic nRF52840 single-chip controller. The Bluetooth® 5.0 features enable a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios. Besides Bluetooth® 5.0 with the qualified Bluetooth® mesh profile stack it supports 802.15.4 and NFC-A.