Panasonic ZC Series Hybrid Capacitors Overview

Panasonic ZC Series Hybrid Capacitors are designed for voltages ranging from 25V to 80V, and these capacitors feature efficient anti-vibration capabilities up to 30G and can handle ripple currents of up to 2900mArms. These capacitors offer sizes from Ø5mm x 5.8mm to 10mm x 10.2mm and they ensure good endurance at 125°C for 4000 hours and maintain low leakage current, meeting AEC-Q200 standards.

Search All Panasonic ZC Aluminum Organic Polymer Capacitors