PANDUIT Contour-Ty Cable Ties

Panduit Contour-Ty Cable Ties ensure secure bundling with a low-profile head and parallel-entry design. These ties use outside teeth to minimize vibration impact and curved tips for easy installation. The Contour-Ty cable ties include various materials for indoor and outdoor use. These devices meet SAE MS23190A and MS33671 standards with options in Nylon 6.6, colors, and natural finishes. These cable ties are suitable for bundling applications in high-vibration environments, aerospace, and electrical systems.

Features

  • Aggressive grip
  • Curved tip
  • Fully enclosed head
  • Low profile head
  • Outside teeth
  • Parallel-entry design
  • Smooth round edges

Applications

  • Aircraft wiring
  • Automotive wiring
  • Cable management in control panels
  • Marine environments
  • Military and aerospace wiring
  • Power and electrical cable bundling