PANDUIT Edge Clips with Cable Ties

Panduit Edge Clips with Cable Ties offer versatile mounting directly onto panel and frame edges. These devices provide increased flexibility with two variants accommodating edges ranging from 0.7mm to 3mm and 3mm to 6mm in thickness. The edge clips with cable ties ensure a secure hold by pushing the mount directly onto the edge. These components feature metal clips that deliver high pull-off force while allowing easy hand installation without tools. Panduit Edge Clips with Cable Ties are ideal for routing cables alongside or perpendicular to panel edges.

Features

  • 2 variants
  • High efficiency
  • High flexibility
  • High tensile strength
  • High vibration withstanding capabilities
  • Highly versatile
  • No drilling necessary
  • No slippage
  • Quick and secure fit
  • Reduces storage space

Applications

  • Heavy-duty machinery
  • Motor vehicles
  • Rail vehicles
  • Trucks

Technical Specifications

Parameters Values
Variants 0.7mm to 3mm and 3mm to 6mm
Mount method Edge clip
Material Nylon 6.6
Metal clip Steel or zinc-plated
Flammability rating UL94V-2